
NCV7344AD10R2G | |
|---|---|
DigiKey Part Number | NCV7344AD10R2GOSTR-ND - Tape & Reel (TR) NCV7344AD10R2GOSCT-ND - Cut Tape (CT) NCV7344AD10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7344AD10R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,84100 Kč | 88,41 Kč |
| 25 | 7,91480 Kč | 197,87 Kč |
| 100 | 6,90230 Kč | 690,23 Kč |
| 250 | 6,41772 Kč | 1 604,43 Kč |
| 500 | 6,12682 Kč | 3 063,41 Kč |
| 1 000 | 5,88684 Kč | 5 886,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,59046 Kč | 16 771,38 Kč |
| 6 000 | 5,44543 Kč | 32 672,58 Kč |
| 9 000 | 5,37278 Kč | 48 355,02 Kč |
| 15 000 | 5,29233 Kč | 79 384,95 Kč |
| 21 000 | 5,24532 Kč | 110 151,72 Kč |
| 30 000 | 5,20007 Kč | 156 002,10 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

