
NCV7343MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV7343MW0R2GTR-ND - Tape & Reel (TR) 488-NCV7343MW0R2GCT-ND - Cut Tape (CT) 488-NCV7343MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7343MW0R2G |
Description | IC TRANSCEIVER FULL 1/1 14DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-DFNW (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-DFNW (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 100 | 11,51110 Kč | 1 151,11 Kč |
| 250 | 10,76188 Kč | 2 690,47 Kč |
| 500 | 10,30960 Kč | 5 154,80 Kč |
| 1 000 | 9,99463 Kč | 9 994,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,03729 Kč | 45 186,45 Kč |
| 10 000 | 8,84818 Kč | 88 481,80 Kč |
| 15 000 | 8,75352 Kč | 131 302,80 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

