1/1 Transceiver Full CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7343D20R2G

DigiKey Part Number
488-NCV7343D20R2GTR-ND - Tape & Reel (TR)
488-NCV7343D20R2GCT-ND - Cut Tape (CT)
488-NCV7343D20R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7343D20R2G
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 710
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1013,56500 Kč135,65 Kč
2512,22080 Kč305,52 Kč
10010,73630 Kč1 073,63 Kč
25010,02948 Kč2 507,37 Kč
5009,60322 Kč4 801,61 Kč
1 0009,28154 Kč9 281,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,56277 Kč25 688,31 Kč
6 0008,35703 Kč50 142,18 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč