
NCV7343D20R2G | |
|---|---|
DigiKey Part Number | 488-NCV7343D20R2GTR-ND - Tape & Reel (TR) 488-NCV7343D20R2GCT-ND - Cut Tape (CT) 488-NCV7343D20R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7343D20R2G |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 100 | 10,73630 Kč | 1 073,63 Kč |
| 250 | 10,02948 Kč | 2 507,37 Kč |
| 500 | 9,60322 Kč | 4 801,61 Kč |
| 1 000 | 9,28154 Kč | 9 281,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,56277 Kč | 25 688,31 Kč |
| 6 000 | 8,35703 Kč | 50 142,18 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

