
NCV7342D10R2G | |
|---|---|
DigiKey Part Number | NCV7342D10R2GOSTR-ND - Tape & Reel (TR) NCV7342D10R2GOSCT-ND - Cut Tape (CT) NCV7342D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7342D10R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7342D10R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,74000 Kč | 14,74 Kč |
| 10 | 10,39900 Kč | 103,99 Kč |
| 25 | 9,32920 Kč | 233,23 Kč |
| 100 | 8,16320 Kč | 816,32 Kč |
| 250 | 7,60580 Kč | 1 901,45 Kč |
| 500 | 7,26940 Kč | 3 634,70 Kč |
| 1 000 | 6,99281 Kč | 6 992,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,65089 Kč | 19 952,67 Kč |
| 6 000 | 6,48365 Kč | 38 901,90 Kč |
| 9 000 | 6,39988 Kč | 57 598,92 Kč |
| 15 000 | 6,30703 Kč | 94 605,45 Kč |
| 21 000 | 6,25281 Kč | 131 309,01 Kč |
| 30 000 | 6,20061 Kč | 186 018,30 Kč |
| Unit Price without VAT: | 14,74000 Kč |
|---|---|
| Unit Price with VAT: | 17,83540 Kč |











