
NCV7329MW0R2G | |
|---|---|
DigiKey Part Number | 488-NCV7329MW0R2GTR-ND - Tape & Reel (TR) 488-NCV7329MW0R2GCT-ND - Cut Tape (CT) 488-NCV7329MW0R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7329MW0R2G |
Description | IC TRANSCEIVER 1/1 8DFNW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 Kč | 14,31 Kč |
| 10 | 10,14600 Kč | 101,46 Kč |
| 25 | 9,11040 Kč | 227,76 Kč |
| 100 | 7,96320 Kč | 796,32 Kč |
| 250 | 7,41716 Kč | 1 854,29 Kč |
| 500 | 7,08796 Kč | 3 543,98 Kč |
| 1 000 | 6,81683 Kč | 6 816,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,48221 Kč | 19 446,63 Kč |
| 6 000 | 6,31844 Kč | 37 910,64 Kč |
| 9 000 | 6,23641 Kč | 56 127,69 Kč |
| 15 000 | 6,14553 Kč | 92 182,95 Kč |
| 21 000 | 6,09242 Kč | 127 940,82 Kč |
| 30 000 | 6,04136 Kč | 181 240,80 Kč |
| Unit Price without VAT: | 14,31000 Kč |
|---|---|
| Unit Price with VAT: | 17,31510 Kč |



