
NCV7329D10R2G | |
|---|---|
DigiKey Part Number | NCV7329D10R2GOSTR-ND - Tape & Reel (TR) NCV7329D10R2GOSCT-ND - Cut Tape (CT) NCV7329D10R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7329D10R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7329D10R2G Models |
Category | Voltage - Supply 5V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LIN | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Receiver Hysteresis 175 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,74670 Kč | 674,67 Kč |
| 250 | 6,27084 Kč | 1 567,71 Kč |
| 500 | 5,98402 Kč | 2 992,01 Kč |
| 1 000 | 5,74757 Kč | 5 747,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29682 Kč | 15 890,46 Kč |
| 6 000 | 5,15819 Kč | 30 949,14 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

