
NCV7321D12R2G | |
|---|---|
DigiKey Part Number | NCV7321D12R2GOSTR-ND - Tape & Reel (TR) NCV7321D12R2GOSCT-ND - Cut Tape (CT) NCV7321D12R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7321D12R2G |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7321D12R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 10,86000 Kč | 271,50 Kč |
| 100 | 9,52470 Kč | 952,47 Kč |
| 250 | 8,88636 Kč | 2 221,59 Kč |
| 500 | 8,50210 Kč | 4 251,05 Kč |
| 1 000 | 8,18502 Kč | 8 185,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,56684 Kč | 22 700,52 Kč |
| 6 000 | 7,38094 Kč | 44 285,64 Kč |
| 9 000 | 7,28785 Kč | 65 590,65 Kč |
| 15 000 | 7,18469 Kč | 107 770,35 Kč |
| 21 000 | 7,12443 Kč | 149 613,03 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


