
NCV7321D11R2G | |
|---|---|
DigiKey Part Number | NCV7321D11R2GOSTR-ND - Tape & Reel (TR) NCV7321D11R2GOSCT-ND - Cut Tape (CT) NCV7321D11R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7321D11R2G |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7321D11R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 100 | 9,47220 Kč | 947,22 Kč |
| 250 | 8,83680 Kč | 2 209,20 Kč |
| 500 | 8,45380 Kč | 4 226,90 Kč |
| 1 000 | 8,13861 Kč | 8 138,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,52344 Kč | 22 570,32 Kč |
| 6 000 | 7,33845 Kč | 44 030,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


