
NCV70628MW001R2G | |
|---|---|
DigiKey Part Number | 488-NCV70628MW001R2GTR-ND - Tape & Reel (TR) 488-NCV70628MW001R2GCT-ND - Cut Tape (CT) 488-NCV70628MW001R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV70628MW001R2G |
Description | LIN2.2 STEP. DRIVER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver IGBT LIN 32-QFNW (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCV70628MW001R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | LIN | |
Technology | IGBT | |
Step Resolution | 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 800mA, 1.1A | |
Voltage - Supply | 5.5V ~ 29V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 145°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFNW (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,62500 Kč | 956,25 Kč |
| 25 | 88,31760 Kč | 2 207,94 Kč |
| 100 | 80,27330 Kč | 8 027,33 Kč |
| 250 | 77,18192 Kč | 19 295,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 66,99983 Kč | 334 999,15 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

