Motor Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV70627MW002AR2G

DigiKey Part Number
488-NCV70627MW002AR2GTR-ND - Tape & Reel (TR)
488-NCV70627MW002AR2GCT-ND - Cut Tape (CT)
488-NCV70627MW002AR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV70627MW002AR2G
Description
IC MOTOR DVR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Motor Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
-
Output Configuration
-
Interface
-
Technology
-
Step Resolution
-
Applications
-
Current - Output
-
Voltage - Supply
-
Voltage - Load
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
1095,62500 Kč956,25 Kč
2588,31760 Kč2 207,94 Kč
10080,27330 Kč8 027,33 Kč
25077,18192 Kč19 295,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00066,99983 Kč334 999,15 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč