
NCV70514MW007AR2G | |
|---|---|
DigiKey Part Number | 488-NCV70514MW007AR2GTR-ND - Tape & Reel (TR) 488-NCV70514MW007AR2GCT-ND - Cut Tape (CT) 488-NCV70514MW007AR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV70514MW007AR2G |
Description | IC MOTOR DRIVER BIPO 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/32 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 6V ~ 29V | |
Voltage - Load | 0V ~ 5.5V | |
Operating Temperature | -45°C ~ 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,43200 Kč | 524,32 Kč |
| 25 | 48,08560 Kč | 1 202,14 Kč |
| 100 | 43,30840 Kč | 4 330,84 Kč |
| 250 | 41,03008 Kč | 10 257,52 Kč |
| 500 | 39,65682 Kč | 19 828,41 Kč |
| 1 000 | 38,52692 Kč | 38 526,92 Kč |
| 2 500 | 37,33360 Kč | 93 334,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,61467 Kč | 183 073,35 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

