
NCV7041D3G050R2G | |
|---|---|
DigiKey Part Number | 488-NCV7041D3G050R2GTR-ND - Tape & Reel (TR) 488-NCV7041D3G050R2GCT-ND - Cut Tape (CT) 488-NCV7041D3G050R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7041D3G050R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Category | -3db Bandwidth 80 kHz |
Mfr | Current - Input Bias 200 µA |
Series | Voltage - Input Offset 100 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.5mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 150°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 22,30840 Kč | 557,71 Kč |
| 100 | 19,82210 Kč | 1 982,21 Kč |
| 250 | 18,63532 Kč | 4 658,83 Kč |
| 500 | 17,91970 Kč | 8 959,85 Kč |
| 1 000 | 17,76935 Kč | 17 769,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,22280 Kč | 40 557,00 Kč |
| 5 000 | 15,85903 Kč | 79 295,15 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

