Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7030D2G014R2G

DigiKey Part Number
488-NCV7030D2G014R2GTR-ND - Tape & Reel (TR)
488-NCV7030D2G014R2GCT-ND - Cut Tape (CT)
488-NCV7030D2G014R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV7030D2G014R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply
1.5mA
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
100 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
200 µA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1024,56800 Kč245,68 Kč
2522,30840 Kč557,71 Kč
10019,82210 Kč1 982,21 Kč
25018,63532 Kč4 658,83 Kč
50017,91970 Kč8 959,85 Kč
1 00017,76935 Kč17 769,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,22280 Kč40 557,00 Kč
5 00015,85903 Kč79 295,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč