
NCV6357MTWCTXG | |
|---|---|
DigiKey Part Number | 488-NCV6357MTWCTXGTR-ND - Tape & Reel (TR) 488-NCV6357MTWCTXGCT-ND - Cut Tape (CT) 488-NCV6357MTWCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6357MTWCTXG |
Description | BUCK VOUT=1.1V/1.8V WDP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V, 1.8V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WDFNW (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,82000 Kč | 90,82 Kč |
| 10 | 58,69900 Kč | 586,99 Kč |
| 25 | 50,33360 Kč | 1 258,34 Kč |
| 100 | 40,86010 Kč | 4 086,01 Kč |
| 250 | 36,20920 Kč | 9 052,30 Kč |
| 500 | 33,34884 Kč | 16 674,42 Kč |
| 1 000 | 30,95296 Kč | 30 952,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,41333 Kč | 100 239,99 Kč |
| 6 000 | 32,78757 Kč | 196 725,42 Kč |
| Unit Price without VAT: | 90,82000 Kč |
|---|---|
| Unit Price with VAT: | 109,89220 Kč |

