
NCV6357MTWATXG | |
|---|---|
DigiKey Part Number | 488-NCV6357MTWATXGTR-ND - Tape & Reel (TR) 488-NCV6357MTWATXGCT-ND - Cut Tape (CT) 488-NCV6357MTWATXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6357MTWATXG |
Description | BUCK VOUT=1.1V/1.8V DP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Converter, Automotive Voltage Regulator IC 1 Output 14-WDFNW (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Automotive | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 1.1V, 1.8V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WDFNW (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,28000 Kč | 92,28 Kč |
| 10 | 59,69900 Kč | 596,99 Kč |
| 25 | 51,20840 Kč | 1 280,21 Kč |
| 100 | 41,60170 Kč | 4 160,17 Kč |
| 250 | 36,88328 Kč | 9 220,82 Kč |
| 500 | 33,98164 Kč | 16 990,82 Kč |
| 1 000 | 31,55078 Kč | 31 550,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,15009 Kč | 102 450,27 Kč |
| 6 000 | 33,51301 Kč | 201 078,06 Kč |
| Unit Price without VAT: | 92,28000 Kč |
|---|---|
| Unit Price with VAT: | 111,65880 Kč |

