Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV612SQ18T2G

DigiKey Part Number
488-NCV612SQ18T2GTR-ND - Tape & Reel (TR)
488-NCV612SQ18T2GCT-ND - Cut Tape (CT)
488-NCV612SQ18T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV612SQ18T2G
Description
IC REG LINEAR 1.8V 100MA SC-88A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCV612SQ18T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage Dropout (Max)
0.56V @ 100mA
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 950
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,67000 Kč136,70 Kč
2512,31320 Kč307,83 Kč
10010,82240 Kč1 082,24 Kč
25010,11180 Kč2 527,95 Kč
5009,68302 Kč4 841,51 Kč
1 0009,36175 Kč9 361,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,63480 Kč25 904,40 Kč
6 0008,42762 Kč50 565,72 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč