
NCV59801CMLADJTCG | |
|---|---|
DigiKey Part Number | 488-NCV59801CMLADJTCGTR-ND - Tape & Reel (TR) 488-NCV59801CMLADJTCGCT-ND - Cut Tape (CT) 488-NCV59801CMLADJTCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59801CMLADJTCG |
Description | IC REG LINEAR POS ADJ 1A 8-DFNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.407V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFNW (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86061 Kč | 20 581,83 Kč |
| 6 000 | 6,68905 Kč | 40 134,30 Kč |
| 9 000 | 6,60319 Kč | 59 428,71 Kč |
| 15 000 | 6,50799 Kč | 97 619,85 Kč |
| 21 000 | 6,45241 Kč | 135 500,61 Kč |
| 30 000 | 6,39890 Kč | 191 967,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,70900 Kč | 107,09 Kč |
| 25 | 9,60880 Kč | 240,22 Kč |
| 100 | 8,41180 Kč | 841,18 Kč |
| 250 | 7,83980 Kč | 1 959,95 Kč |
| 500 | 7,49502 Kč | 3 747,51 Kč |
| 1 000 | 7,21113 Kč | 7 211,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 9,89440 Kč | 247,36 Kč |
| 100 | 8,66380 Kč | 866,38 Kč |
| 250 | 8,07500 Kč | 2 018,75 Kč |
| 500 | 7,71970 Kč | 3 859,85 Kč |
| 1 000 | 7,42741 Kč | 7 427,41 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |


