


NCV59800BMWADJTBG | |
|---|---|
DigiKey Part Number | 488-NCV59800BMWADJTBGTR-ND - Tape & Reel (TR) 488-NCV59800BMWADJTBGCT-ND - Cut Tape (CT) 488-NCV59800BMWADJTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59800BMWADJTBG |
Description | IC REG LINEAR POS ADJ 1A 8-DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 77dB ~ 27dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 10,78440 Kč | 269,61 Kč |
| 100 | 9,45750 Kč | 945,75 Kč |
| 250 | 8,82336 Kč | 2 205,84 Kč |
| 500 | 8,44120 Kč | 4 220,60 Kč |
| 1 000 | 8,12623 Kč | 8 126,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,51189 Kč | 22 535,67 Kč |
| 6 000 | 7,32708 Kč | 43 962,48 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


