Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV59744MNADJTBG

DigiKey Part Number
NCV59744MNADJTBGOSTR-ND - Tape & Reel (TR)
NCV59744MNADJTBGOSCT-ND - Cut Tape (CT)
NCV59744MNADJTBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59744MNADJTBG
Description
IC REG LINEAR POS ADJ 3A 20-QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2 mA
Mfr
PSRR
72dB ~ 50dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Soft Start
Part Status
Active
Protection Features
Over Current, Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.8V
Package / Case
20-VQFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
20-QFN (5x5)
Voltage Dropout (Max)
0.195V @ 3A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 934
Factory Stock: 81 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,55000 Kč42,55 Kč
1031,32500 Kč313,25 Kč
2528,53880 Kč713,47 Kč
10025,46670 Kč2 546,67 Kč
25024,00384 Kč6 000,96 Kč
50023,15628 Kč11 578,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,87121 Kč62 613,63 Kč
6 00020,44503 Kč122 670,18 Kč
Manufacturers Standard Package
Unit Price without VAT:42,55000 Kč
Unit Price with VAT:51,48550 Kč