
NCV57540DWKR2G | |
|---|---|
DigiKey Part Number | 488-NCV57540DWKR2GTR-ND - Tape & Reel (TR) 488-NCV57540DWKR2GCT-ND - Cut Tape (CT) 488-NCV57540DWKR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57540DWKR2G |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 12ns, 10ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 76,03400 Kč | 760,34 Kč |
| 25 | 70,01560 Kč | 1 750,39 Kč |
| 100 | 63,41400 Kč | 6 341,40 Kč |
| 250 | 60,32472 Kč | 15 081,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,15020 Kč | 55 150,20 Kč |
| 2 000 | 53,90197 Kč | 107 803,94 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |

