


NCV57152DSADJR4G | |
|---|---|
DigiKey Part Number | NCV57152DSADJR4GOSTR-ND - Tape & Reel (TR) NCV57152DSADJR4GOSCT-ND - Cut Tape (CT) NCV57152DSADJR4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57152DSADJR4G |
Description | IC REG LIN POS ADJ 1.5A D2PAK-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV57152DSADJR4G Models |
Category | Current - Output |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package D2PAK-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.52V @ 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,23000 Kč | 59,23 Kč |
| 10 | 44,23500 Kč | 442,35 Kč |
| 25 | 40,46800 Kč | 1 011,70 Kč |
| 100 | 36,33030 Kč | 3 633,03 Kč |
| 250 | 34,35568 Kč | 8 588,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,53613 Kč | 25 228,90 Kč |
| 1 600 | 30,70347 Kč | 49 125,55 Kč |
| Unit Price without VAT: | 59,23000 Kč |
|---|---|
| Unit Price with VAT: | 71,66830 Kč |

