
NCV57091ADWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57091ADWR2GTR-ND - Tape & Reel (TR) 488-NCV57091ADWR2GCT-ND - Cut Tape (CT) 488-NCV57091ADWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57091ADWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 52,47400 Kč | 524,74 Kč |
| 25 | 48,12760 Kč | 1 203,19 Kč |
| 100 | 43,34200 Kč | 4 334,20 Kč |
| 250 | 41,06368 Kč | 10 265,92 Kč |
| 500 | 39,68916 Kč | 19 844,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,55842 Kč | 38 558,42 Kč |
| 2 000 | 37,62779 Kč | 75 255,58 Kč |
| 3 000 | 37,16156 Kč | 111 484,68 Kč |
| 5 000 | 36,64512 Kč | 183 225,60 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |

