
NCV57090CDWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57090CDWR2GTR-ND - Tape & Reel (TR) 488-NCV57090CDWR2GCT-ND - Cut Tape (CT) 488-NCV57090CDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57090CDWR2G |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,06800 Kč | 450,68 Kč |
| 25 | 41,24960 Kč | 1 031,24 Kč |
| 100 | 37,05850 Kč | 3 705,85 Kč |
| 250 | 35,05752 Kč | 8 764,38 Kč |
| 500 | 33,85218 Kč | 16 926,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,86010 Kč | 32 860,10 Kč |
| 2 000 | 32,04347 Kč | 64 086,94 Kč |
| 3 000 | 31,63457 Kč | 94 903,71 Kč |
| 5 000 | 31,18145 Kč | 155 907,25 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |

