6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV57090BDWR2G

DigiKey Part Number
488-NCV57090BDWR2GTR-ND - Tape & Reel (TR)
488-NCV57090BDWR2GCT-ND - Cut Tape (CT)
488-NCV57090BDWR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV57090BDWR2G
Description
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
90ns, 90ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
13ns, 13ns
Current - Output High, Low
6.5A, 6.5A
Current - Peak Output
6.5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
0V ~ 32V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Approval Agency
VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
1045,06800 Kč450,68 Kč
2541,24960 Kč1 031,24 Kč
10037,05850 Kč3 705,85 Kč
25035,05752 Kč8 764,38 Kč
50033,85218 Kč16 926,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00032,86010 Kč32 860,10 Kč
2 00032,04347 Kč64 086,94 Kč
3 00031,63457 Kč94 903,71 Kč
5 00031,18145 Kč155 907,25 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč