
NCV57080ADR2G | |
|---|---|
DigiKey Part Number | 488-NCV57080ADR2GTR-ND - Tape & Reel (TR) 488-NCV57080ADR2GCT-ND - Cut Tape (CT) 488-NCV57080ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57080ADR2G |
Description | DGTL ISO 1.2KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8A Gate Driver Capacitive Coupling 1200Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1200Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 85ns, 85ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 8A, 8A | |
Current - Peak Output | 8A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 43,78400 Kč | 437,84 Kč |
| 100 | 30,37730 Kč | 3 037,73 Kč |
| 500 | 25,76520 Kč | 12 882,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,05000 Kč | 52 625,00 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |

