


NCV57001FDWR2G | |
|---|---|
DigiKey Part Number | 488-NCV57001FDWR2GTR-ND - Tape & Reel (TR) 488-NCV57001FDWR2GCT-ND - Cut Tape (CT) 488-NCV57001FDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57001FDWR2G |
Description | DGTL ISO 1.2KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 1200Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV57001FDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1200Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 15ns | |
Rise / Fall Time (Typ) | 14ns, 19ns | |
Current - Output High, Low | 7.8A, 7.1A | |
Current - Peak Output | 6A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 24V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 81,89200 Kč | 818,92 Kč |
| 100 | 58,90570 Kč | 5 890,57 Kč |
| 500 | 57,82850 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 47,24550 Kč | 47 245,50 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

