
NCV51752CBDR2G | |
|---|---|
DigiKey Part Number | 488-NCV51752CBDR2GTR-ND - Tape & Reel (TR) 488-NCV51752CBDR2GCT-ND - Cut Tape (CT) 488-NCV51752CBDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51752CBDR2G |
Description | ISOLATED SINGLE CHANNEL GATE DRI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.5A, 9A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 12ns, 8.3ns | |
Current - Output High, Low | 4.5A, 9A | |
Current - Peak Output | 4.5A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.5V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 33,89080 Kč | 847,27 Kč |
| 100 | 30,34840 Kč | 3 034,84 Kč |
| 250 | 28,65808 Kč | 7 164,52 Kč |
| 500 | 27,63882 Kč | 13 819,41 Kč |
| 1 000 | 26,80017 Kč | 26 800,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,91489 Kč | 64 787,22 Kč |
| 5 000 | 25,38116 Kč | 126 905,80 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |


