
NCV51705MNTWG | |
|---|---|
DigiKey Part Number | NCV51705MNTWGOSTR-ND - Tape & Reel (TR) NCV51705MNTWGOSCT-ND - Cut Tape (CT) NCV51705MNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51705MNTWG |
Description | IC GATE DRVR LOW-SIDE 24QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 24-QFNW (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCV51705MNTWG Models |
Category | Current - Peak Output (Source, Sink) 6A, 6A |
Manufacturer onsemi | Input Type Inverting, Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8ns, 8ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers 1 | Package / Case 24-VFQFN Exposed Pad |
Gate Type SiC MOSFET | Supplier Device Package 24-QFNW (4x4) |
Voltage - Supply 10V ~ 22V | Base Product Number |
Logic Voltage - VIL, VIH 1.2V, 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 62,75400 Kč | 627,54 Kč |
| 25 | 57,66120 Kč | 1 441,53 Kč |
| 100 | 52,06780 Kč | 5 206,78 Kč |
| 250 | 49,40084 Kč | 12 350,21 Kč |
| 500 | 49,09176 Kč | 24 545,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,52911 Kč | 130 587,33 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |

