
NCV51511PDR2G | |
|---|---|
DigiKey Part Number | 488-NCV51511PDR2GTR-ND - Tape & Reel (TR) 488-NCV51511PDR2GCT-ND - Cut Tape (CT) 488-NCV51511PDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV51511PDR2G |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 16V | |
Logic Voltage - VIL, VIH | 2V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 6ns, 4ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,61000 Kč | 90,61 Kč |
| 10 | 58,57400 Kč | 585,74 Kč |
| 25 | 50,21680 Kč | 1 255,42 Kč |
| 100 | 40,76430 Kč | 4 076,43 Kč |
| 250 | 36,12256 Kč | 9 030,64 Kč |
| 500 | 33,26760 Kč | 16 633,80 Kč |
| 1 000 | 30,87610 Kč | 30 876,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,50430 Kč | 83 760,75 Kč |
| 5 000 | 32,84687 Kč | 164 234,35 Kč |
| Unit Price without VAT: | 90,61000 Kč |
|---|---|
| Unit Price with VAT: | 109,63810 Kč |





