- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV51200MWTXG

DigiKey Part Number
488-NCV51200MWTXGTR-ND - Tape & Reel (TR)
488-NCV51200MWTXGCT-ND - Cut Tape (CT)
488-NCV51200MWTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV51200MWTXG
Description
IC REG LDO DDR 1OUT 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- LDO (Linear), DDR Voltage Regulator IC 1 Output 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV51200MWTXG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
onsemi
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
LDO (Linear), DDR
Package / Case
10-VFDFN Exposed Pad
Voltage - Input
1.1V ~ 3.5V
Supplier Device Package
10-DFN (3x3)
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 538
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,60700 Kč136,07 Kč
2512,26280 Kč306,57 Kč
10010,77410 Kč1 077,41 Kč
25010,06560 Kč2 516,40 Kč
5009,63850 Kč4 819,25 Kč
1 0009,31681 Kč9 316,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,59448 Kč25 783,44 Kč
6 0008,38811 Kč50 328,66 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč