


NCV494BDR2G | |
|---|---|
DigiKey Part Number | 488-NCV494BDR2GTR-ND - Tape & Reel (TR) 488-NCV494BDR2GCT-ND - Cut Tape (CT) 488-NCV494BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV494BDR2G |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV494BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 40kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,27100 Kč | 212,71 Kč |
| 25 | 19,26760 Kč | 481,69 Kč |
| 100 | 17,07770 Kč | 1 707,77 Kč |
| 250 | 16,03072 Kč | 4 007,68 Kč |
| 500 | 15,40036 Kč | 7 700,18 Kč |
| 1 000 | 15,17987 Kč | 15 179,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,91538 Kč | 34 788,45 Kč |
| 5 000 | 13,59461 Kč | 67 973,05 Kč |
| 7 500 | 13,43399 Kč | 100 754,93 Kč |
| 12 500 | 13,25609 Kč | 165 701,12 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

