


NCV4949CPDR2G | |
|---|---|
DigiKey Part Number | 488-NCV4949CPDR2GTR-ND - Tape & Reel (TR) 488-NCV4949CPDR2GCT-ND - Cut Tape (CT) 488-NCV4949CPDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4949CPDR2G |
Description | IC REG LINEAR 5V 100MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC-EP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 260 µA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.5V @ 100mA | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,39700 Kč | 213,97 Kč |
| 25 | 19,40200 Kč | 485,05 Kč |
| 100 | 17,19320 Kč | 1 719,32 Kč |
| 250 | 16,14160 Kč | 4 035,40 Kč |
| 500 | 15,50660 Kč | 7 753,30 Kč |
| 1 000 | 15,28927 Kč | 15 289,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,01280 Kč | 35 032,00 Kč |
| 5 000 | 13,69023 Kč | 68 451,15 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

