
NCV47822PAAJR2G | |
|---|---|
DigiKey Part Number | NCV47822PAAJR2GOSTR-ND - Tape & Reel (TR) NCV47822PAAJR2GOSCT-ND - Cut Tape (CT) NCV47822PAAJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47822PAAJR2G |
Description | IC PWR SWTCH BIPOLAR 1:1 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 350mA 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47822PAAJR2G Models |
Category | Current - Output (Max) 350mA |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type Bipolar | Supplier Device Package 14-TSSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 4.4V ~ 40V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,93600 Kč | 379,36 Kč |
| 25 | 34,63680 Kč | 865,92 Kč |
| 100 | 31,01000 Kč | 3 101,00 Kč |
| 250 | 29,28280 Kč | 7 320,70 Kč |
| 500 | 28,49154 Kč | 14 245,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,70808 Kč | 64 270,20 Kč |
| 5 000 | 25,17847 Kč | 125 892,35 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |








