



NCV47711PDAJR2G | |
|---|---|
DigiKey Part Number | NCV47711PDAJR2GOSTR-ND - Tape & Reel (TR) NCV47711PDAJR2GOSCT-ND - Cut Tape (CT) NCV47711PDAJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47711PDAJR2G |
Description | IC REG LIN POS ADJ 350MA 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47711PDAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,52800 Kč | 275,28 Kč |
| 25 | 25,02960 Kč | 625,74 Kč |
| 100 | 22,29780 Kč | 2 229,78 Kč |
| 250 | 20,99296 Kč | 5 248,24 Kč |
| 500 | 20,20680 Kč | 10 103,40 Kč |
| 1 000 | 19,55964 Kč | 19 559,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,87628 Kč | 47 190,70 Kč |
| 5 000 | 18,46455 Kč | 92 322,75 Kč |
| 7 500 | 18,25835 Kč | 136 937,62 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


