


NCV47710PDAJR2G | |
|---|---|
DigiKey Part Number | NCV47710PDAJR2GOSTR-ND - Tape & Reel (TR) NCV47710PDAJR2GOSCT-ND - Cut Tape (CT) NCV47710PDAJR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV47710PDAJR2G |
Description | IC REG LIN POS ADJ 350MA 8-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 350mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV47710PDAJR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 230 µA | |
Current - Supply (Max) | 50 mA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,25800 Kč | 302,58 Kč |
| 25 | 27,54080 Kč | 688,52 Kč |
| 100 | 24,55720 Kč | 2 455,72 Kč |
| 250 | 23,13644 Kč | 5 784,11 Kč |
| 500 | 22,27930 Kč | 11 139,65 Kč |
| 1 000 | 22,27678 Kč | 22 276,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,22284 Kč | 50 557,10 Kč |
| 5 000 | 19,78721 Kč | 98 936,05 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |



