
| NCV431AIDR2G | |
|---|---|
| DigiKey Part Number | 488-NCV431AIDR2GTR-ND - Tape & Reel (TR) 488-NCV431AIDR2GCT-ND - Cut Tape (CT) 488-NCV431AIDR2GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCV431AIDR2G | 
| Description | IC VREF SHUNT ADJ 1% 8SOIC | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NCV431AIDR2G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Adjustable | |
| Voltage - Output (Min/Fixed) | 2.495V | |
| Voltage - Output (Max) | 36 V | |
| Current - Output | 100 mA | |
| Tolerance | ±1% | |
| Temperature Coefficient | 50ppm/°C Typical | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | - | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 1 mA | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 5,85556 Kč | 14 638,90 Kč | 
| 5 000 | 5,69826 Kč | 28 491,30 Kč | 
| 7 500 | 5,61953 Kč | 42 146,47 Kč | 
| 12 500 | 5,53227 Kč | 69 153,38 Kč | 
| 17 500 | 5,48129 Kč | 95 922,58 Kč | 
| 25 000 | 5,43226 Kč | 135 806,50 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 25,80000 Kč | 25,80 Kč | 
| 10 | 15,68800 Kč | 156,88 Kč | 
| 25 | 13,06600 Kč | 326,65 Kč | 
| 100 | 10,09090 Kč | 1 009,09 Kč | 
| 250 | 8,62948 Kč | 2 157,37 Kč | 
| 500 | 7,73026 Kč | 3 865,13 Kč | 
| 1 000 | 6,97708 Kč | 6 977,08 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč | 
| 10 | 9,15500 Kč | 91,55 Kč | 
| 25 | 8,20600 Kč | 205,15 Kč | 
| 100 | 7,16140 Kč | 716,14 Kč | 
| 250 | 6,66376 Kč | 1 665,94 Kč | 
| 500 | 6,36372 Kč | 3 181,86 Kč | 
| 1 000 | 6,11634 Kč | 6 116,34 Kč | 
| Unit Price without VAT: | 12,90000 Kč | 
|---|---|
| Unit Price with VAT: | 15,60900 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic