Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4276CDTADJRKG

DigiKey Part Number
NCV4276CDTADJRKGOSTR-ND - Tape & Reel (TR)
NCV4276CDTADJRKGOSCT-ND - Cut Tape (CT)
NCV4276CDTADJRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4276CDTADJRKG
Description
IC REG LIN POS ADJ 400MA DPAK-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCV4276CDTADJRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
35 mA
PSRR
70dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 137
Factory Stock: 110 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,04000 Kč210,40 Kč
2519,06600 Kč476,65 Kč
10016,89920 Kč1 689,92 Kč
25015,86608 Kč3 966,52 Kč
50015,24370 Kč7 621,85 Kč
1 00014,73136 Kč14 731,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,19062 Kč35 476,55 Kč
5 00013,86464 Kč69 323,20 Kč
7 50013,70147 Kč102 761,03 Kč
12 50013,52066 Kč169 008,25 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč