


NCV4275CDT50RKG | |
|---|---|
DigiKey Part Number | NCV4275CDT50RKGOSTR-ND - Tape & Reel (TR) NCV4275CDT50RKGOSCT-ND - Cut Tape (CT) NCV4275CDT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275CDT50RKG |
Description | IC REG LINEAR 5V 450MA DPAK-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275CDT50RKG Models |
Category | Current - Supply (Max) 35 mA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-5, DPAK (4 Leads + Tab), TO-252AD |
Voltage Dropout (Max) 0.5V @ 300mA | Supplier Device Package DPAK-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 100 | 17,73700 Kč | 1 773,70 Kč |
| 250 | 16,65560 Kč | 4 163,90 Kč |
| 500 | 16,00468 Kč | 8 002,34 Kč |
| 1 000 | 15,79995 Kč | 15 799,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,46863 Kč | 36 171,57 Kč |
| 5 000 | 14,13741 Kč | 70 687,05 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




