Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV4266-2CST50T3G

DigiKey Part Number
488-NCV4266-2CST50T3GTR-ND - Tape & Reel (TR)
488-NCV4266-2CST50T3GCT-ND - Cut Tape (CT)
488-NCV4266-2CST50T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV4266-2CST50T3G
Description
IC REG LINEAR 5V 150MA SOT-223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NCV4266-2CST50T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 417
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,06600 Kč190,66 Kč
2517,25200 Kč431,30 Kč
10015,25500 Kč1 525,50 Kč
25014,30300 Kč3 575,75 Kč
50013,72976 Kč6 864,88 Kč
1 00013,47085 Kč13 470,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,18399 Kč48 735,96 Kč
8 00011,92847 Kč95 427,76 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč