


NCV4266-2CST33T3G | |
|---|---|
DigiKey Part Number | 488-NCV4266-2CST33T3GTR-ND - Tape & Reel (TR) 488-NCV4266-2CST33T3GCT-ND - Cut Tape (CT) 488-NCV4266-2CST33T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4266-2CST33T3G |
Description | IC REG LINEAR 3.3V 150MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV4266-2CST33T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 27,99700 Kč | 279,97 Kč |
| 25 | 23,58440 Kč | 589,61 Kč |
| 100 | 18,58930 Kč | 1 858,93 Kč |
| 250 | 16,13776 Kč | 4 034,44 Kč |
| 500 | 14,62932 Kč | 7 314,66 Kč |
| 1 000 | 13,36591 Kč | 13 365,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,47855 Kč | 49 914,20 Kč |
| 8 000 | 12,21789 Kč | 97 743,12 Kč |
| 12 000 | 12,08735 Kč | 145 048,20 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |





