Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV33269DTRKG

DigiKey Part Number
488-NCV33269DTRKGTR-ND - Tape & Reel (TR)
488-NCV33269DTRKGCT-ND - Cut Tape (CT)
488-NCV33269DTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV33269DTRKG
Description
IC REG LINEAR POS ADJ 800MA DPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV33269DTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 446
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,28100 Kč92,81 Kč
258,31520 Kč207,88 Kč
1007,25270 Kč725,27 Kč
2506,74540 Kč1 686,35 Kč
5006,44050 Kč3 220,25 Kč
1 0006,18916 Kč6 189,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,75144 Kč14 378,60 Kč
5 0005,59626 Kč27 981,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč