6 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV308SN500T1G

DigiKey Part Number
488-NCV308SN500T1GTR-ND - Tape & Reel (TR)
488-NCV308SN500T1GCT-ND - Cut Tape (CT)
488-NCV308SN500T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV308SN500T1G
Description
IC SUPERVISOR 1 CHANNEL 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCV308SN500T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,36800 Kč73,68 Kč
256,57600 Kč164,40 Kč
1005,71510 Kč571,51 Kč
2505,30292 Kč1 325,73 Kč
5005,05494 Kč2 527,47 Kč
1 0004,85055 Kč4 850,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,59823 Kč13 794,69 Kč
6 0004,47474 Kč26 848,44 Kč
9 0004,41292 Kč39 716,28 Kč
15 0004,34441 Kč65 166,15 Kč
21 0004,30437 Kč90 391,77 Kč
30 0004,26584 Kč127 975,20 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč