


NCV303LSN45T1G | |
|---|---|
DigiKey Part Number | NCV303LSN45T1GOSTR-ND - Tape & Reel (TR) NCV303LSN45T1GOSCT-ND - Cut Tape (CT) NCV303LSN45T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN45T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN45T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,60280 Kč | 115,07 Kč |
| 100 | 3,96650 Kč | 396,65 Kč |
| 250 | 3,66372 Kč | 915,93 Kč |
| 500 | 3,48104 Kč | 1 740,52 Kč |
| 1 000 | 3,33112 Kč | 3 331,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,05409 Kč | 9 162,27 Kč |
| 6 000 | 2,96600 Kč | 17 796,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





