


NCV303LSN16T1G | |
|---|---|
DigiKey Part Number | NCV303LSN16T1GOSTR-ND - Tape & Reel (TR) NCV303LSN16T1GOSCT-ND - Cut Tape (CT) NCV303LSN16T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN16T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN16T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 4,86300 Kč | 48,63 Kč |
| 25 | 4,32800 Kč | 108,20 Kč |
| 100 | 3,73010 Kč | 373,01 Kč |
| 250 | 3,44380 Kč | 860,95 Kč |
| 500 | 3,27160 Kč | 1 635,80 Kč |
| 1 000 | 3,12992 Kč | 3 129,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95479 Kč | 8 864,37 Kč |
| 6 000 | 2,86901 Kč | 17 214,06 Kč |
| 9 000 | 2,82608 Kč | 25 434,72 Kč |
| 15 000 | 2,77850 Kč | 41 677,50 Kč |
| 21 000 | 2,75069 Kč | 57 764,49 Kč |
| 30 000 | 2,72394 Kč | 81 718,20 Kč |
| 75 000 | 2,66637 Kč | 199 977,75 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |







