Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV2931CDR2G

DigiKey Part Number
488-NCV2931CDR2GTR-ND - Tape & Reel (TR)
488-NCV2931CDR2GCT-ND - Cut Tape (CT)
488-NCV2931CDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2931CDR2G
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2931CDR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
26V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.7V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Max)
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.6V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 029
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1012,99300 Kč129,93 Kč
2511,70400 Kč292,60 Kč
10010,27760 Kč1 027,76 Kč
2509,59688 Kč2 399,22 Kč
5009,18684 Kč4 593,42 Kč
1 0008,86421 Kč8 864,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,24551 Kč20 613,77 Kč
5 0008,03708 Kč40 185,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč