
NCV2902DR2G | |
|---|---|
DigiKey Part Number | NCV2902DR2GOSTR-ND - Tape & Reel (TR) NCV2902DR2GOSCT-ND - Cut Tape (CT) NCV2902DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2902DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2902DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 100 | 4,59020 Kč | 459,02 Kč |
| 250 | 4,24916 Kč | 1 062,29 Kč |
| 500 | 4,04380 Kč | 2 021,90 Kč |
| 1 000 | 3,87434 Kč | 3 874,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69548 Kč | 9 238,70 Kč |
| 5 000 | 3,58776 Kč | 17 938,80 Kč |
| 7 500 | 3,53380 Kč | 26 503,50 Kč |
| 12 500 | 3,47398 Kč | 43 424,75 Kč |
| 17 500 | 3,43903 Kč | 60 183,02 Kč |
| 25 000 | 3,40542 Kč | 85 135,50 Kč |
| 62 500 | 3,33306 Kč | 208 316,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


