
NCV272DMR2G | |
|---|---|
DigiKey Part Number | 488-NCV272DMR2GTR-ND - Tape & Reel (TR) 488-NCV272DMR2GCT-ND - Cut Tape (CT) 488-NCV272DMR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV272DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 465µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94720 Kč | 894,72 Kč |
| 250 | 8,34376 Kč | 2 085,94 Kč |
| 500 | 7,98050 Kč | 3 990,25 Kč |
| 1 000 | 7,68170 Kč | 7 681,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,23302 Kč | 28 932,08 Kč |
| 8 000 | 7,06627 Kč | 56 530,16 Kč |
| 12 000 | 6,98283 Kč | 83 793,96 Kč |
| 20 000 | 6,89030 Kč | 137 806,00 Kč |
| 28 000 | 6,83627 Kč | 191 415,56 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

