Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2575D2T-5R4G

DigiKey Part Number
488-NCV2575D2T-5R4GTR-ND - Tape & Reel (TR)
488-NCV2575D2T-5R4GCT-ND - Cut Tape (CT)
488-NCV2575D2T-5R4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2575D2T-5R4G
Description
IC REG BUCK 5V 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
NCV2575D2T-5R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,06000 Kč77,06 Kč
1058,05900 Kč580,59 Kč
2553,31800 Kč1 332,95 Kč
10048,10010 Kč4 810,01 Kč
25045,61268 Kč11 403,17 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1069,39800 Kč693,98 Kč
2559,73520 Kč1 493,38 Kč
10048,80780 Kč4 880,78 Kč
25043,44236 Kč10 860,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:77,06000 Kč
Unit Price with VAT:93,24260 Kč