Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV2575D2T-12R4G

DigiKey Part Number
488-NCV2575D2T-12R4GTR-ND - Tape & Reel (TR)
488-NCV2575D2T-12R4GCT-ND - Cut Tape (CT)
488-NCV2575D2T-12R4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV2575D2T-12R4G
Description
IC REG BUCK 12V 1A D2PAK-5
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
EDA/CAD Models
NCV2575D2T-12R4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
52kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D2PAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
80023,18940 Kč18 551,52 Kč
1 60021,81798 Kč34 908,77 Kč
2 40021,12845 Kč50 708,28 Kč
4 00020,48618 Kč81 944,72 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1032,75700 Kč327,57 Kč
2529,85920 Kč746,48 Kč
10026,67590 Kč2 667,59 Kč
25025,15896 Kč6 289,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1043,48700 Kč434,87 Kč
2537,00680 Kč925,17 Kč
10029,67650 Kč2 967,65 Kč
25026,07784 Kč6 519,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč